You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

960GR Gold® Demolition Reciprocating Saw Blades 230mm 10 TPI (Pack 5)

LENOX Brand: LENOX
<p>LENOX&reg; Gold&reg; Demolition Reciprocating Saw Blades have an aggressive blade design that optimises the blades cutting angle for faster cutting in a wide variety of materials. The POWER ARC&trade; curved blade delivers up to 2x longer life vs traditional straight LENOX&reg; Reciprocating Saw Blades.</p> <p>Patented T2&trade; Technology reduces cutting forces on each tooth and optimises chip removal to allow efficient cutting in the widest range of materials. The teeth feature a titanium coating making them more wear-resistant, keeping them sharper for longer.</p><p>Pack of 5 LENOX&reg; 960GR Gold&reg; Demolition Reciprocating Saw Blades 230mm 10 TPI</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
LENOX 21089960GR Gold® Demolition Reciprocating Saw Blades 230mm 10 TPI (Pk 5)
LENOX 21089960GR Gold® Demolition Reciprocating Saw Blades 230mm 10 TPI (Pk 5)
Extended range
Order code: 96-4537
MPN: 21089960GR

Available to back orderPlease contact us for lead time
1+ £65.00
Blade
LENOX 21090966GR Gold® Demolition Reciprocating Saw Blades 230mm 6 TPI (Pk 5)
LENOX 21090966GR Gold® Demolition Reciprocating Saw Blades 230mm 6 TPI (Pk 5)
Standard range
Order code: 96-4538
MPN: 21090966GR

5 in stock, despatched in 4 working days
1+ £65.00
Blade


Trustpilot