You are using beta.rapidonline.com. For the live site go to rapidonline.com

ABB 1SVR405601R3000 CR-P Relay 230V Interface 1x Changeover Contact

Standard range
Order Code:

01-0064

Brand: ABB MPN: 1SVR405601R3000 EAN-13: 4013614498251
Qty Was Unit Price (Ex VAT)
1+ £11.29 £9.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

ABB's CR-P230AC2 is an interface relay module with a nominal voltage of 230 V, suitable for industrial applications. It features a relay socket combo, making it versatile and easy to integrate into systems. Typical applications include automation, control systems, and electrical signal switching in various industries.
Type Interface relay
Connection Connector
Dim (W x H) 12.7 mm x 29 mm
Height 29mm
IP rating IP67
Misc Attribute CR-P230AC2
Nominal voltage 230V
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot