You are using beta.rapidonline.com. For the live site go to rapidonline.com

ABB 1SVR405622R1100 CR-U024DC3L Interface Relay 3 Contacts DC AC Plc Sensor

Standard range
Order Code:

01-0066

Brand: ABB MPN: 1SVR405622R1100 EAN-13: 2050007570189
Qty Was Unit Price (Ex VAT)
1+ £19.95 £11.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

ABB manufactures the CR-U024DC3L interface relay, which features a 24V DC coil and a robust design for industrial applications. This relay module is ideal for use in various automation systems, ensuring reliable signal processing and control. Typical applications include machinery controls, process automation, and electrical systems where dependable interfacing is required.
Type Interface relay
Connection Connector
Dim (W x H) 35 mm x 54.4 mm
Height 54.4mm
IP rating IP40
Misc Attribute CR-U024DC3L
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot