You are using beta.rapidonline.com. For the live site go to rapidonline.com

ABB 2CDS200912R0001 S2C-H6R Auxiliary Switch for S200 SN201 Series

Standard range
Order Code:

01-0078

Brand: ABB MPN: 2CDS200912R0001 EAN-13: 4016779563826
Qty Unit Price (Ex VAT)
1+ £11.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
179 in stock, despatched in 4 working days

ABB's S2C-H6R Auxiliary Switch is a reliable electrical component typically used in combination with contactors. This switch enhances functionality by providing additional contacts for signalling purposes in control circuits. It's commonly employed in automation systems to improve operational efficiency.
Type Auxiliary switch
Depth 69mm
Height 85mm
Misc Attribute S2C-H6R
No. of pins 1-pin
Weight 0.04

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot