You are using beta.rapidonline.com. For the live site go to rapidonline.com

ABB 2CDS200936R0001 S2C-H11L Auxiliary Switch for S200 MCBs Left Mount

Standard range
Order Code:

01-0080

Brand: ABB MPN: 2CDS200936R0001 EAN-13: 4016779648820
Qty Unit Price (Ex VAT)
1+ £24.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
329 in stock, despatched in 4 working days

The ABB S2C-H11L is an auxiliary switch manufactured by ABB, designed to work with contactors and enhance their functionality. It is typically used in electrical systems to provide additional signalling or control capabilities. This product, carrying the reference code 2CDS200936R0001, is essential for complex electrical applications requiring reliable auxiliary control features.
Type Auxiliary switch
Depth 104mm
Dim (W x H x D) 20 x 115 x 104 mm
Height 115mm
Misc Attribute S2C-H11L
No. of pins 1-pin
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot