You are using beta.rapidonline.com. For the live site go to rapidonline.com

ABB 2CDS200946R0001 S2C-H6 Auxiliary Switch 1pc Compact High Performance

Standard range
Order Code:

01-0081

Brand: ABB MPN: 2CDS200946R0001 EAN-13: 4016779697941
Qty Unit Price (Ex VAT)
1+ £19.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 4 working days

The ABB S2C-H6-11R Auxiliary Switch is manufactured by ABB, a noted leader in electrical components. This electrical contactor features reliable switching capabilities essential for control circuits. Typical applications include integration into control panels where monitoring and signalling of contact status is crucial.
Type Auxiliary switch
Depth 69mm
Height 85mm
Misc Attribute S2C-H6-11R
No. of pins 1-pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot