You are using beta.rapidonline.com. For the live site go to rapidonline.com

ABB 2CDS251001R0044 S201-C4 Circuit Breaker 1P 4A 230V Thermal & Electromech

Standard range
Order Code:

01-0083

Brand: ABB MPN: 2CDS251001R0044 EAN-13: 4016779523349
Qty Unit Price (Ex VAT)
1+ £16.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
477 in stock, despatched in 4 working days

The ABB 2CDS251001R0044 is a circuit breaker designed for single-pole protection rated at 4 A and 230 V. It is ideal for safely interrupting electrical current flow in residential or commercial installations. Typical applications include protecting electrical circuits from overloads and short circuits.
Type Circuit breaker
Depth 69mm
Dim (W x H x D) 17.5 x 88 x 69 mm
Height 88mm
Insulation class II
Nominal current 4A
Nominal current - rounded value 4A
Nominal voltage 230V
Number of pins 1
Operating voltage 230 - 400V
Release characteristics C
RoHS-compliant Yes
Weight 0
Width 17.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot