You are using beta.rapidonline.com. For the live site go to rapidonline.com

ABB 2CDS271001R0165 S201M-B16 Circuit Breaker 16A 1-Pin IEC Compliant

Standard range
Order Code:

01-0089

Brand: ABB MPN: 2CDS271001R0165 EAN-13: 4016779549455
Qty Unit Price (Ex VAT)
1+ £6.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
627 in stock, despatched in 4 working days

ABB, the manufacturer, offers the S201M-B16 circuit breaker, specified for a 16 A current. This single-pole breaker is designed for overcurrent protection, ensuring reliable and safe operation in electrical circuits. Commonly used in residential and commercial applications, it provides dependable circuit interruption.
Type Circuit breaker
Depth 69mm
Dim (W x H x D) 17.5 x 88 x 69 mm
Factory colour White
Height 88mm
Insulation class II
Nominal current 16A
Nominal current - rounded value 16A
Nominal voltage (details) 230V
Number of pins 1
Operating voltage 230 - 400V
Release characteristics B
RoHS-compliant Yes
Weight 0
Width 17.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot