You are using beta.rapidonline.com. For the live site go to rapidonline.com

ABB 2CMA102051R1000 CEE Connector 32A 5-Pin IP44/IP67 Industrial-Grade.

Standard range
Order Code:

01-0095

Brand: ABB MPN: 2CMA102051R1000 EAN-13: 2050007690184
  • RoHS Compliant
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

The ABB 2CMA102051R1000 is a high voltage CEE connector rated at 32 A with a 5-pin configuration. It is designed for industrial applications requiring reliable power connections. This durable connector from ABB is suitable for use in environments where secure electrical connections are essential.
Type CEE connector
IP rating IP44
Nominal current 32A
Nominal current - rounded value 32A
Number of pins 5
Type A Screw terminals
Type B CEE connector (5-pin, 32 A)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot