You are using beta.rapidonline.com. For the live site go to rapidonline.com

Absina 301018 Wallbox Type 2 11kW App-Control RFID Flexible EV Charging

Standard range
Order Code:

08-3754

Brand: Absina MPN: 301018 EAN-13: 4260368689941
Qty Unit Price (Ex VAT)
1+ £338.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

The Absina wallbox is a robust e mobility charger with a Type 2 connector and 11 kW capacity. It features RFID for secure access and is suitable for residential and commercial applications. The Absina 301018 Wallbox offers convenient charging for electric vehicles with its 16 A mode 3 capability.
Type Wallbox
Cable length 60cm
Certification marks CEE
Charger connectors Type 2
Charging capacity 11kW
Charging current 16A
Charging mode Mode 3
Factory colour White
Height 95mm
IP rating IP65
Length 257mm
No. of phases 3-phase
Nominal voltage 400V
Plastic free packaging Plastic-free packaging
Weight 1500g
Width 153mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot