You are using beta.rapidonline.com. For the live site go to rapidonline.com

ACP CA6XV05-10KA2020 Carbon film potentiometer 10 kΩ 100 pcs Preset

Order Code:

18-5731

Brand: ACP MPN: CA6XV05-10KA2020
Qty Unit Price (Ex VAT)
1+ £16.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

ACP CA6XV05-10KA2020 is a preset potentiometer featuring a carbon film resistive element with a total resistance of 10 kO, supplied in a pack of 100 units. As a type of variable resistor, this component is designed for fine-tuning and calibration applications within electronic circuits, where precise resistance adjustments are required. The carbon film construction offers a balanced trade-off between cost and performance, making it suitable for use in low-power applications such as in audio equipment, signal processing, and variable gain amplifiers. The preset design allows for a compact footprint, essential for space-constrained environments, and it provides reliable performance during extended operational periods.
Type Carbon film pot
Resistance 10kΩ
Certification marks DIN 41450-1-4-5
Content 100
Cross Section 5mm
Dimensions (L x W x H) 6.5 x 6.5 x 8.2 mm
Height 8.2mm
Length 6.5mm
Mounting Type PCB mount
Operating temperature (max.) 70°C
Operating temperature (min.) -25°C
Product Type Carbon film pot
Width 6.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot