You are using beta.rapidonline.com. For the live site go to rapidonline.com

ACT Crystals 5V Crystal Oscillator Modules Through Hole

ACT Brand: ACT

These compact crystal oscillator modules offer a wide frequency range, excellent stability and wide operating temperature.

  • Available in either DIL-8 or DIL-14 formats
  • Housed in hermetically sealed metal packages
  • Outputs are compatible with TTL/HCMOS loads
Description Image Product Buy Pricing (Ex VAT) Frequency Package Type Max. Input Current Number of Pins Frequency Stablity Operating Temperature Range Voltage
ACT CL0400BAESJP-PF ACT1700 4 MHz 5V 50ppm through hole Crystal Oscilator
ACT CL0400BAESJP-PF ACT1700 4 MHz 5V 50ppm through hole Crystal Oscilator
Standard range
Order code: 90-0960
MPN: CL0400BAESJP-PF

22 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £1.97
25+ £1.48
Price per unit Ex VAT
4MHz Half size 15mA 4 50ppm 0 to +70°C 5V
ACT CL5000BAESJP-PF ACT1700 50 MHz 5V 50ppm through hole Crystal Oscilator
ACT CL5000BAESJP-PF ACT1700 50 MHz 5V 50ppm through hole Crystal Oscilator
Standard range
Order code: 90-0740
MPN: CL5000BAESJP-PF

100 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £1.46
25+ £1.17
Price per unit Ex VAT
50MHz Half size 40mA 8 50ppm 0 to +70°C 5V
ACT V2000BAESJN-PF ACT1100 20 MHz 5V 50ppm through hole Crystal Oscilator
ACT V2000BAESJN-PF ACT1100 20 MHz 5V 50ppm through hole Crystal Oscilator
Standard range
Order code: 90-0880
MPN: V2000BAESJN-PF

21 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £1.64
25+ £1.25
Price per unit Ex VAT
20MHz Full size 15mA 4 50ppm 0 to +70°C 5V
Order codeFrequency (MHz)StabilityCurrentFormatPart number
90-09604.0000050ppm15mADIL-8CL0400BAESJP-PF
90-111412.288050ppm15mADIL-8CL1228BAESJP-PF
90-098020.000050ppm15mADIL-8CL2000BAESJP-PF
90-074050.000050ppm40mADIL-8CL5000BAESJP-PF
90-088020.00050ppm15mADIL-14V2000BAESJN-PF


Trustpilot