You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 638700210000045 Dynamic Line Safety Boots Size 45 Black/Red

Standard range
Order Code:

08-4275

Brand: Albatros MPN: 638700210000045 EAN-13: 4051428095716
  • Quickly find another product in this range by Shoe size (EU):

    40 42 45 46
Qty Unit Price (Ex VAT)
1+ £63.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Albatros CLIFTON MID SRC 638700210000045 safety work boots are crafted in black and red and are designed for size 45 EU. These S3-rated boots offer robust protection suitable for demanding workplace environments. Typical applications include construction, manufacturing, and other industries requiring durable and protective footwear.
Type Safety work boots
EN standard EN ISO 20345:2011
Factory colour Black-red
Lacing type Shoe laces
Material Suede
Protective cap Fibreglass
Safety class S3
Shoe size (EU) 45
Shoe width 11
Sole material DUO/PU Outsole

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot