You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpen 0018800600100 Profi Concrete Twist Drill Bit 6mm x 100mm 1pc

Standard range
Order Code:

01-0768

Brand: Alpen MPN: 0018800600100 EAN-13: 9002740227762
Qty Unit Price (Ex VAT)
1+ £3.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

The Alpen 0018800600100 concrete twist drill bit features a 6 mm diameter and a total length of 100 mm. Designed by Alpen, it is suitable for drilling into stone, masonry, and brickwork. This durable drill bit is ideal for construction and renovation projects.
Type Concrete twist drill bit
DIN standard DIN ISO 5468
Drill hole Ø 6mm
Shank Ø 6mm
Total length 100mm
Working length 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot