You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpen 0018800800100 Profi Concrete Drill Bit 8mm 120mm For Hammer Drills

Standard range
Order Code:

01-0769

Brand: Alpen MPN: 0018800800100 EAN-13: 9002740227786
Qty Unit Price (Ex VAT)
1+ £3.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Alpen 0018800800100 concrete twist drill bit features an 8 mm diameter with a total length of 120 mm, available in a 1-piece package. Manufactured by Alpen, this robust drill bit is ideal for drilling into stone, masonry, and brickwork. It's specifically designed for efficient and precise concrete applications.
Type Concrete twist drill bit
DIN standard DIN ISO 5468
Drill hole Ø 8mm
Shank Ø 8mm
Total length 120mm
Working length 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot