You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpen 0018801000100 Profi Concrete Twist Drill Bit 10mm x 120mm

Standard range
Order Code:

01-0771

Brand: Alpen MPN: 0018801000100 EAN-13: 9002740227809
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Alpen 0018801000100 concrete twist drill bit measures 10 mm in diameter and has a total length of 120 mm. Manufactured by Alpen, this drill bit is designed for use in concrete, stone, masonry, and brickwork. Ideal for both professional and DIY applications, it provides efficient and precise drilling in hard materials.
Type Concrete twist drill bit
DIN standard DIN ISO 5468
Drill hole Ø 10mm
Shank Ø 10mm
Total length 120mm
Working length 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot