You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpen 0018801200100 Profi Concrete Twist Drill Bit 12mm x 150mm 1pc

Standard range
Order Code:

01-0772

Brand: Alpen MPN: 0018801200100 EAN-13: 9002740227823
Qty Unit Price (Ex VAT)
1+ £6.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Alpen 0018801200100 is a masonry drill bit with a 12 mm diameter and a total length of 150 mm. Designed for use with stone, brickwork, and concrete, it is built to deliver precision and durability. Ideal for construction and renovation projects, this concrete twist drill bit is a dependable tool for both professionals and DIY enthusiasts.
Type Concrete twist drill bit
DIN standard DIN ISO 5468
Drill hole Ø 12mm
Shank Ø 10mm
Total length 150mm
Working length 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot