You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpen 0018900400100 Profi Concrete Twist Drill Bit 4mm x 100mm Hex Shank

Standard range
Order Code:

01-0774

Brand: Alpen MPN: 0018900400100 EAN-13: 9002741028061
Qty Unit Price (Ex VAT)
1+ £3.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Alpen concrete twist drill bit, model 0018900400100, features a 4 mm diameter with a total length of 100 mm and a hex shank. This drill bit is designed for masonry, stone, and brickwork applications. It is ideal for use in concrete work, offering durability and precision in drilling tasks.
Type Concrete twist drill bit
Drill hole Ø 4mm
Shank Ø 6.35mm
Tool holder Hex shank
Total length 100mm
Working length 39mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot