You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpen 0018900500100 Profi Concrete Twist Drill Bit 5mm x 100mm Hex Shank

Standard range
Order Code:

01-0776

Brand: Alpen MPN: 0018900500100 EAN-13: 9002741028054
Qty Unit Price (Ex VAT)
1+ £3.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Alpen concrete twist drill bit, model 0018900500100, features a 5 mm diameter and a total length of 100 mm with a hex shank. Manufactured by Alpen, it is ideal for drilling into concrete, stone, and masonry. This durable drill bit is perfect for tasks involving brickwork and other similar materials.
Type Concrete twist drill bit
Drill hole Ø 5mm
Shank Ø 6.35mm
Tool holder Hex shank
Total length 100mm
Working length 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot