You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpen 0018900600100 Profi Concrete Twist Drill Bit 6mm Hex 1 pc

Standard range
Order Code:

01-0777

Brand: Alpen MPN: 0018900600100 EAN-13: 9002741028047
Qty Unit Price (Ex VAT)
1+ £4.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Alpen manufactures the 0018900600100 concrete twist drill bit, featuring a 6 mm diameter and a total length of 100 mm with a hex shank. Designed for effective drilling in masonry, stone, and brickwork, it is a versatile tool for construction tasks. This single-piece bit is ideal for both professional and DIY applications.
Type Concrete twist drill bit
Drill hole Ø 6mm
Shank Ø 6.35mm
Tool holder Hex shank
Total length 100mm
Working length 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot