You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpen 0018901000100 Profi Concrete Twist Drill Bit 10mm 100mm Hex Shank

Standard range
Order Code:

01-0778

Brand: Alpen MPN: 0018901000100 EAN-13: 9002741028023
Qty Unit Price (Ex VAT)
1+ £6.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Alpen manufactures the 0018901000100 concrete twist drill bit, featuring a 10 mm diameter and a total length of 100 mm. It has a hex shank design, making it suitable for precise work in stone, masonry, and brickwork applications. This versatile drill bit is ideal for both professional and DIY projects where reliable masonry drilling is needed.
Type Concrete twist drill bit
Drill hole Ø 10mm
Shank Ø 6.35mm
Tool holder Hex shank
Total length 100mm
Working length 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot