You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpen 0023901600100 Forstner Bit 16mm 90mm Length Sharp Blades

Extended range
Order Code:

01-0787

Brand: Alpen MPN: 0023901600100 EAN-13: 9002740897217
Qty Unit Price (Ex VAT)
1+ £17.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen Forstner bit, model number 0023901600100, features a 16 mm diameter and a total length of 90 mm. Designed with a cylinder shank, it is ideal for precise drilling tasks, such as creating hinge holes in woodworking projects. Alpen's Forstner bits are well-suited for professionals seeking clean, accurate holes with flat bottoms and minimal splintering.
Type Forstner bit
Drill hole Ø 16mm
Shank Ø 8mm
Tool holder Cylinder shank
Total length 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot