You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpen 0023902200100 Forstner Bit 22mm Sharp Long-lasting for Wood

Standard range
Order Code:

01-0789

Brand: Alpen MPN: 0023902200100 EAN-13: 9002740897255
Qty Unit Price (Ex VAT)
1+ £21.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Alpen 0023902200100 Forstner bit is a high-quality drilling tool with a 22 mm diameter and a total length of 90 mm, featuring a cylinder shank. This Forstner bit is ideal for precise, clean cut holes in woodworking and is commonly used for installing hinge holes. Manufactured by Alpen, it ensures durability and reliability for both professional and DIY applications.
Type Forstner bit
Drill hole Ø 22mm
Shank Ø 8mm
Tool holder Cylinder shank
Total length 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot