You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpen 0023902500100 Forstner Bit 25mm Sharp Blades for Wood Drilling

Standard range
Order Code:

01-0792

Brand: Alpen MPN: 0023902500100 EAN-13: 9002740897279
Qty Unit Price (Ex VAT)
1+ £24.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Alpen Forstner bit, model 0023902500100, features a 25 mm diameter and a total length of 90 mm with a cylinder shank, ideal for precision wood drilling. Manufactured by Alpen, this bit is designed for clean and accurate hinge hole drilling. It's typically used in woodworking projects requiring flat-bottomed holes or overlapping holes.
Type Forstner bit
Drill hole Ø 25mm
Shank Ø 8mm
Tool holder Cylinder shank
Total length 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot