You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpen 0023903000100 Forstner Bit 30mm Sharp Blades for Wood Drilling

Standard range
Order Code:

01-0794

Brand: Alpen MPN: 0023903000100 EAN-13: 9002740897309
Qty Unit Price (Ex VAT)
1+ £27.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Alpen manufactures the 0023903000100 Forstner bit, featuring a 30 mm diameter and total length of 90 mm. The cylinder shank ensures precision drilling, making it ideal for creating clean and flat-bottomed holes. This tool is particularly useful for tasks such as hinge installation and creating dowel holes.
Type Forstner bit
Drill hole Ø 30mm
Shank Ø 10mm
Tool holder Cylinder shank
Total length 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot