You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpen 0023903500100 Forstner Bit 35mm Sharp Blades Long Tool Life

Standard range
Order Code:

01-0797

Brand: Alpen MPN: 0023903500100 EAN-13: 9002740897330
Qty Unit Price (Ex VAT)
1+ £29.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Alpen Forstner bit, model 0023903500100, features a 35 mm diameter and a total length of 90 mm with a cylinder shank. Made by Alpen, this drill bit is ideal for creating precise, flat-bottomed holes in wood, often used for hinge installations. With its sharp cutting edges, it ensures clean, accurate drilling, making it suitable for woodworking and cabinetry projects.
Type Forstner bit
Drill hole Ø 35mm
Shank Ø 10mm
Tool holder Cylinder shank
Total length 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot