You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpen 0023904500100 Forstner Bit 45mm Sharp Blades for Wood Drilling

Standard range
Order Code:

01-0799

Brand: Alpen MPN: 0023904500100 EAN-13: 9002740897378
Qty Unit Price (Ex VAT)
1+ £39.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Alpen Forstner bit, with a diameter of 45 mm and total length of 90 mm, is perfect for precise drilling. Featuring a cylinder shank, this single piece bit is ideal for creating hinge holes and other woodworking applications. Manufactured by Alpen, it ensures high-quality performance in carpentry and joinery tasks.
Type Forstner bit
Drill hole Ø 45mm
Shank Ø 10mm
Tool holder Cylinder shank
Total length 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot