You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpen 0023905000100 Forstner Bit 50mm Long-lasting Sharp Blades

Standard range
Order Code:

01-0801

Brand: Alpen MPN: 0023905000100 EAN-13: 9002740897385
Qty Unit Price (Ex VAT)
1+ £44.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Alpen Forstner bit 0023905000100 features a 50 mm diameter and a total length of 90 mm with a cylinder shank. Made by Alpen, this bit is ideal for precise drilling tasks and creating clean, flat-bottomed holes. It is typically used for woodworking applications such as hinge hole drilling.
Type Forstner bit
Drill hole Ø 50mm
Shank Ø 10mm
Tool holder Cylinder shank
Total length 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot