You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpen 0232001240100 Countersink 12.40mm Cylinder Shank For E/NE-Metals

Image Representative of Range

Alpen 0232001240100 Countersink 12.40mm Cylinder Shank For E/NE-Metals

Standard range
Order Code:

01-1542

Brand: Alpen MPN: 0232001240100 EAN-13: 9002741260324
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Alpen 0232001240100 Countersink is a precision machining tool with a diameter of 12.40 mm and a cylinder shank. Manufactured by Alpen, it is designed for creating conical holes for the heads of screws and bolts. This high-quality countersink bit is typically used in woodworking, metalworking, and other machining applications.
Type Countersink
Angle 90°
DIN standard DIN 335-C
Ø 12.40mm
Shank Ø 8mm
Tool holder Cylinder shank
Total length 56mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot