You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpen 0238000830100 Countersink 8.30mm For All Metals & Plastics

Standard range
Order Code:

01-1544

Brand: Alpen MPN: 0238000830100 EAN-13: 9002741225026
Qty Unit Price (Ex VAT)
1+ £22.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Alpen 0238000830100 Countersink is a machining tool with an 8.30 mm size and a cylindrical shank, ideal for creating conical holes. Manufactured by Alpen, it ensures precise and clean finishes in various materials. Typically used in woodworking and metalworking, it is essential for countersinking screw heads.
Type Countersink
Angle 90°
DIN standard DIN 335-C
Ø 8.30mm
Shank Ø 6mm
Tool holder Cylinder shank
Total length 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot