You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpen 0238001040100 Countersink 10.40mm For Metals & Plastics

Standard range
Order Code:

01-1546

Brand: Alpen MPN: 0238001040100 EAN-13: 9002741225033
Qty Unit Price (Ex VAT)
1+ £23.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Alpen 0238001040100 countersink is a precision machining tool with a 10.40 mm diameter. It features a cylinder shank and is ideal for creating conical holes in various materials. Typically used in metalworking and woodworking, this high-quality bit ensures clean and accurate finishes.
Type Countersink
Angle 90°
DIN standard DIN 335-C
Ø 10.40mm
Shank Ø 6mm
Tool holder Cylinder shank
Total length 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot