You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpen 0238001650100 Countersink 16.50mm For Metal & Plastic 1 pc

Standard range
Order Code:

01-1547

Brand: Alpen MPN: 0238001650100 EAN-13: 9002741225057
Qty Unit Price (Ex VAT)
1+ £32.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Alpen 0238001650100 Countersink is a 16.50 mm machining tool with a cylinder shank. Manufactured by Alpen, this countersink bit is designed for precision and durability in machining applications. It is ideal for creating conical holes to prepare surfaces for flush fastening.
Type Countersink
Angle 90°
DIN standard DIN 335-C
Ø 16.50mm
Shank Ø 10mm
Tool holder Cylinder shank
Total length 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot