You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpen 0238700830100 Countersink 8.30mm Versatile Sharp Durable Tool

Standard range
Order Code:

01-1548

Brand: Alpen MPN: 0238700830100 EAN-13: 9002741215287
Qty Unit Price (Ex VAT)
1+ £30.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Alpen 0238700830100 Countersink features an 8.30 mm diameter and a cylinder shank, making it ideal for precision work in machining tasks. Manufactured by Alpen, this high-quality machining tool is designed for efficient countersinking. It is typically used in creating clean, conical holes in various materials.
Type Countersink
Angle 90°
DIN standard DIN 335-C
Ø 8.30mm
Shank Ø 6mm
Tool holder Cylinder shank
Total length 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot