You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpen 0238701650100 Countersink 16.50mm For Metals & Plastics

Standard range
Order Code:

01-1549

Brand: Alpen MPN: 0238701650100 EAN-13: 9002741215317
Qty Unit Price (Ex VAT)
1+ £43.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Alpen 0238701650100 countersink is a precision machining tool designed with a 16.50 mm diameter for efficient deburring and chamfering. It features a durable cylinder shank that ensures stability during use. Typical applications include creating smooth, angled edges in metalworking and woodworking projects.
Type Countersink
Angle 90°
DIN standard DIN 335-C
Ø 16.50mm
Shank Ø 10mm
Tool holder Cylinder shank
Total length 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot