You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpen 0239001240100 Countersink 12.40mm For Metals & Plastics

Standard range
Order Code:

01-1558

Brand: Alpen MPN: 0239001240100 EAN-13: 9002741203253
Qty Unit Price (Ex VAT)
1+ £24.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Alpen Countersink 0239001240100 features a 12.40 mm diameter and a cylinder shank, crafted for precision machining tasks. Manufactured by Alpen, this tool is part of their reliable machining tools range, designed for efficient countersinking operations. Ideal for creating clean, conical holes in various materials, ensuring smooth screw seating.
Type Countersink
Angle 90°
DIN standard DIN 335-C
Ø 12.40mm
Shank Ø 8mm
Tool holder Cylinder shank
Total length 56mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot