You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpen 0239002050100 Countersink 20.50mm For E & Non-Ferrous Metals

Standard range
Order Code:

01-1679

Brand: Alpen MPN: 0239002050100 EAN-13: 9002741205431
Qty Unit Price (Ex VAT)
1+ £31.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Alpen 0239002050100 countersink features a 20.50 mm diameter and a cylinder shank designed for precision machining tasks. Manufactured by Alpen, this high-quality machining tool is ideal for creating clean, smooth countersinks in various materials. It is commonly used in workshops and industrial applications for efficient drilling and finishing operations.
Type Countersink
Angle 90°
DIN standard DIN 335-C
Ø 20.50mm
Shank Ø 10mm
Tool holder Cylinder shank
Total length 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot