You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpen 0239700630100 Countersink 6.30mm All-Purpose Metal/Plastic Tool

Standard range
Order Code:

01-1681

Brand: Alpen MPN: 0239700630100 EAN-13: 9002741198214
Qty Unit Price (Ex VAT)
1+ £28.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Alpen's countersink bit, model 0239700630100, features a 6.30 mm size with a cylinder shank. It is designed for machining tasks, providing precise countersinking in various materials. Commonly used in metalworking and woodworking, it ensures a smooth finish around drilled holes.
Type Countersink
Angle 90°
DIN standard DIN 335-C
Ø 6.30mm
Shank Ø 5mm
Tool holder Cylinder shank
Total length 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot