You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpen 0239701040100 Countersink 10.40mm For Metal & Plastic

Standard range
Order Code:

01-1682

Brand: Alpen MPN: 0239701040100 EAN-13: 9002741198207
Qty Unit Price (Ex VAT)
1+ £30.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Alpen 0239701040100 countersink is a machining tool with a 10.40 mm cylinder shank designed for precise countersinking operations. Manufactured by Alpen, it is suitable for creating neat, conical recesses to accommodate screws or rivets in a variety of materials. Typically used in woodworking and metalworking, this countersink ensures clean and smooth edges for flush fittings.
Type Countersink
Angle 90°
DIN standard DIN 335-C
Ø 10.40mm
Shank Ø 6mm
Tool holder Cylinder shank
Total length 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot