You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpen 0239701650100 Countersink 16.50mm For Metals & Plastics

Standard range
Order Code:

01-1683

Brand: Alpen MPN: 0239701650100 EAN-13: 9002741198191
Qty Unit Price (Ex VAT)
1+ £40.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Alpen 0239701650100 Countersink is a high-quality machining tool with a 16.50 mm diameter and a cylinder shank. Manufactured by Alpen, it is designed for precise countersinking tasks in various materials. This product is typically used to create smooth, flush surfaces for screw heads in woodworking and metalworking applications.
Type Countersink
Angle 90°
DIN standard DIN 335-C
Ø 16.50mm
Shank Ø 10mm
Tool holder Cylinder shank
Total length 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot