You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpha Wire 3583 Coloured Ribbon Cable

Alpha Wire Brand: Alpha Wire
<P>This range of top quality multi-coloured <STRONG>ribbon cable </STRONG>from <STRONG>Alpha Wire </STRONG>is available with a variety of ways.<BR><BR>Rapid can offer access to the complete Alpha Wire catalogue - so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.</P><P>Find out more by visiting <a href="/brands/alpha-wire">www.rapidonline.com/brands/alpha-wire</a></P>
  • Ideal for conserving space.
  • Suitable for computer chassis to connect a PC board to CD-ROMs and hard drives etc.
  • Supplied on reels of 30.5m
Description Image Product Buy Qty Pricing (Ex VAT) No. of Cores Colour Pitch Reel Length Sold by Metre Wire Size (AWG)
Alpha Wire 3583/9 MC005 Ribbon Cable Colour 9 Way (30.5m Reel)
Alpha Wire 3583/9 MC005 Ribbon Cable Colour 9 Way (30.5m Reel)
Extended range
Order code: 01-1460
MPN: 3583/9 MC005

2 in stock, despatched same dayContact us for additional stock
1+ £27.37
9 Rainbow 1.27mm 30.5m No 28AWG
Alpha Wire 3583/20 MC005 Ribbon Cable Colour 20 Way (30.5m Reel)
Alpha Wire 3583/20 MC005 Ribbon Cable Colour 20 Way (30.5m Reel)
Extended range
Order code: 01-1465
MPN: 3583/20 MC005

5 in stock, despatched same dayContact us for additional stock
1+ £27.51
20 Rainbow 1.27mm 30.5m No 28AWG
Operating Temperature–20°C to 105°C
Voltage Rating300V
Color DescriptionBrown, red, orange, yellow, green, blue, violet, grey,
white, black, repeats beyond 10 conductors
ConductorStranded tinned copper on 1.27mm centres
InsulationThermally bonded PVC with clear PVC covering
Capacitance45.9pF/m at 1MHz
Propagation Delay4.6 ns/m-0.18 ns) rise time pulse at 1MHz
Impedance105Ω, Nom
CrosstalkNear end 3.2%
(3.05m @ 1ns)Far end 11.5%
ApplicationsPC board to PC board interconnects where space is a premium, where a high degree of flexibility is required.
Transmission CharacteristicsGround-signal
ApprovalsUL AWM Style 2651
AlphaNo. ofNominalNominal
part NoconductorsWidth (mm)span (mm)
3583/9911.4310.16
3583/101012.711.43
3583/141417.7816.51
3583/151519.0517.78
3583/161620.3219.05
3583/202025.424.13
3583/242430.4829.21
3583/343443.1841.91
3583/373746.9945.72
3583/404050.849.53
3583/505063.562.23
3583/606076.274.93


Trustpilot