You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpha Wire Data Transmission Cable 22AWG 2 Core

Alpha Wire Brand: Alpha Wire
<p>This high quality 22AWG data <STRONG>transmission cable</STRONG> from <STRONG>Alpha Wire </STRONG>is available on reels of either 30.5m or 305m.<BR><BR>Rapid can offer access to the complete Alpha Wire catalogue - so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times. Find out more by visiting <a href="/brands/alpha-wire">www.rapidonline.com/brands/alpha-wire</a></p>
  • Suitable for telephone communications and most modern Ethernet networks
  • Pairs are twisted to provide protection against crosstalk
  • Equivalent to Belden 8451
Description Image Product Buy Qty Pricing (Ex VAT) Length Cable Diameter Colour Conductor Cross-section Insulation material No. of Cores Sold by Metre
Alpha Wire 2461C SL005 Data Transmission Cable 22AWG 2 Core (30.5m Reel)
Alpha Wire 2461C SL005 Data Transmission Cable 22AWG 2 Core (30.5m Reel)
Standard range
Order code: 02-0881
MPN: 2461C SL005

Out of stock2 due on 23/04/2025
1+ £35.87
3+ £31.89
5+ £29.00
10+ £28.16
30.5m 3.4mm Grey 0.2mm² Polypropylene 2 No
Alpha Wire 2461C SL001 Data Transmission Cable 22AWG 2 Core (305m Reel)
Alpha Wire 2461C SL001 Data Transmission Cable 22AWG 2 Core (305m Reel)
Extended range
Order code: 01-5452
MPN: 2461C SL001

Available to back orderBack-order availability date - 26/05/2025
1+ £248.61
3+ £241.65
5+ £234.70
10+ £220.49
305m 3.4mm Grey 0.2mm² Polypropylene 2 No
Alpha type2461C
Operating temperature–20°C to +80°C -AWM
75°C - CM
Voltage rating300V
Colour codeRed, black, green and white
Jacket colourGrey
ConductorStranded tinned copper
InsulationColour-coded PVC polypropylene (PP)
ShieldAluminum/polyester, foil facing outward
Drain wireStranded tinned copper
JacketPVC
ApprovalsUL Type CM
CSA CMG FT4
Passes UL vertical tray flame test


Trustpilot