You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpha Wire Data Transmission Cable 22AWG 2 Pair

Alpha Wire Brand: Alpha Wire
<p>This high quality 22AWG shielded data <STRONG>transmission cable</STRONG> from <STRONG>Alpha Wire </STRONG>is available on reels of either 30.5m, 152m or 305m.<BR></p>
  • Suitable for audio, pulse, or RF signal transmissions, computer or electronic peripheral interconnectors where high levels of noise interference are anticipated
  • Equivalent to Belden 8723
Description Image Product Buy Qty Pricing (Ex VAT) Length Cable Diameter Colour Conductor Cross-section Insulation material No. of Cores Sold by Metre
Alpha Wire 2466C SL005 Data Transmission Cable 22AWG 2 Pair (30.5m Reel)
Alpha Wire 2466C SL005 Data Transmission Cable 22AWG 2 Pair (30.5m Reel)
Standard range
Order code: 02-0882
MPN: 2466C SL005

4 in stock, despatched same dayAdditional quantity lead time 8 weeks
1+ £35.52
3+ £34.38
5+ £33.23
10+ £30.95
30.5m 4.1mm Grey 0.2mm² Polypropylene 4 No
Alpha Wire 2466C SL002 Data Transmission Cable 22AWG 2 Pair (152m Reel)
Alpha Wire 2466C SL002 Data Transmission Cable 22AWG 2 Pair (152m Reel)
Standard range
Order code: 02-0570
MPN: 2466C SL002

5 in stock, despatched same dayAdditional quantity lead time 8 weeks
1+ £119.87
152m 4.1mm Grey 0.2mm² Polypropylene 4 No
Alpha Wire 2466C SL001 Data Transmission Cable 22AWG 2 Pair (305m Reel)
Alpha Wire 2466C SL001 Data Transmission Cable 22AWG 2 Pair (305m Reel)
Standard range
Order code: 01-5453
MPN: 2466C SL001

Out of stockBack-order availability date - 26/05/2025
1+ £311.41
3+ £301.37
5+ £291.32
10+ £271.23
305m 4.1mm Grey 0.2mm² Polypropylene 4 No
Alpha type2466C
Operating Temperature:–20°C to +80°C – AWM
75°C – CM
Voltage Rating300V
400V – CM
Colour CodeRed, black, green and white
Jacket ColorGrey
ConductorStranded tinned copper
InsulationColour-coded high density polypropylene (PP)
ShieldAluminum/polyester
Drain WireStranded tinned copper, each pair
JacketPVC
ApprovalsUL Type CM
UL AWM 2717
CSA CMG FT4


Trustpilot