You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpha Wire SL005 Xtra-Guard Screened Cable Range

Alpha Wire Brand: Alpha Wire
<p>This high performance<STRONG> </STRONG><STRONG>Xtra-Guard </STRONG>cable from<STRONG> Alpha Wire </STRONG>has premium grade grey PVC insulation and a <STRONG>SupraShield</STRONG> foil tape shield which provides excellent protection against EMI interference.</p>
  • Available in a range of sizes
  • Voltage rating 300V
  • Colour: grey
  • Designed for use in temperatures up to 105°C
  • Supplied on reels of 30.5m (100ft)
Description Image Product Buy Qty Pricing (Ex VAT) Cable Diameter Type Colour Conductor Cross-section Voltage Rating Length No. of Cores Sold by Metre Insulation material
Alpha Wire 5120C SL005 Xtra-Guard 1 10 Core Grey Screened 24AWG (100ft reel)
Alpha Wire 5120C SL005 Xtra-Guard 1 10 Core Grey Screened 24AWG (100ft reel)
Extended range
Order code: 02-1302
MPN: 5120C SL005

Available to back orderBack-order availability date - 26/05/2025
1+ £716.18
3+ £636.60
5+ £607.86
10+ £564.98
6.9mm Grey 0.23mm² 30.5m 10 No PVC
Alpha Wire 5100/15C SL001 15 Core 24AWG Xtra Guard Screened Cable
Alpha Wire 5100/15C SL001 15 Core 24AWG Xtra Guard Screened Cable
Standard range
Order code: 03-1510
MPN: 5100/15C SL001

2 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £3364.72
3+ £3256.17
5+ £3147.63
10+ £2930.56
Cable Various 300V PVC
Order codeMftrs part no.No. of coresSize (AWG)
02-13015118C SL005824
02-13025120C SL0051024
02-13005108C SL005822
02-13035121C SL0051 pair22
02-13045122C SL0052 pair22
02-13055124C SL0054 pair22
02-13065126C SL0056 pair22


Trustpilot