You are using beta.rapidonline.com. For the live site go to rapidonline.com

Amphenol C016 10H006 010 10 C16-1 Straight Cable Plug 10A Connector

Image Representative of Range

Amphenol C016 10H006 010 10 C16-1 Straight Cable Plug 10A Connector

Standard range
Order Code:

11-2679

Brand: Amphenol MPN: C016 10H006 010 10 EAN-13: 2050000365416
Qty Unit Price (Ex VAT)
1+ £7.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
159 in stock, despatched in 4 working days

The Amphenol C016 10H006 010 10 is a straight cable plug designed for a nominal current of 10 A. It is a round male connector typically used in industrial and electronic applications. The plug features a crimp connection, ensuring secure and reliable performance.
Type Bullet connector
Cable Ø (max.) 6mm
Cable Ø range 12.5 - 6 mm
Cable Ø up to 12.5mm
Case material Polyamide 6.6
Connection Crimp
Connection angle 180°
Connector type Plug, straight
IP rating IP67 (when locked)
Leading contact (PE) Yes
Manufacturer part # C016 10H006 010 10
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable connector
Misc Attribute 2 C016 10H006 010 10
Misc Attribute 3 C016 10H006
Nominal current 10A
Nominal current - rounded value 10A
Nominal current (details) 10A
Nominal voltage 250V
Nominal voltage (details) 250V
Number of pins 6
Seal Screw-type locking
Series C016
Total no. of pins 6 + PE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot