You are using beta.rapidonline.com. For the live site go to rapidonline.com

Amphenol C016 10K006 000 12 C016 Bullet Connector Plug 6+PE Right Angle

Image Representative of Range

Amphenol C016 10K006 000 12 C016 Bullet Connector Plug 6+PE Right Angle

Standard range
Order Code:

11-2762

Brand: Amphenol MPN: C016 10K006 000 12 EAN-13: 2050001709578
Qty Unit Price (Ex VAT)
1+ £9.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

The Amphenol C016 10K006 000 12 is a bullet connector plug with a right-angle design, featuring a total of 6 pins plus protective earth (PE) and is part of the C016 series of round connectors. Known for its durability and reliable connectivity, this connector is typically used in industrial and automation applications. As a single-piece item, it offers ease of use and reliable performance in harsh environments.
Type Bullet connector
Cable Ø (max.) 12.5mm
Cable Ø range 6 - 12.5 mm
Cable Ø up to 6mm
Case material Polyamide 6.6
Connection angle 180°
Connector type Plug, right angle
Factory colour Black
IP rating IP67 (when locked)
Leading contact (PE) Yes
Manufacturer part # C016 10K006 000 12
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute C016 10K006 000 12
Nominal current 8A
Nominal current - rounded value 8A
Nominal voltage 250V
Number of pins 6
Seal Screw-type locking
Series C016
Total no. of pins 6 + PE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot