You are using beta.rapidonline.com. For the live site go to rapidonline.com

Amphenol C016 20F003 100 12 C016 Bullet Connector Right Angle 3+PE Pins

Image Representative of Range

Amphenol C016 20F003 100 12 C016 Bullet Connector Right Angle 3+PE Pins

Standard range
Order Code:

11-2764

Brand: Amphenol MPN: C016 20F003 100 12 EAN-13: 2050001709653
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

Amphenol's C016 20F003 100 12 is a right angle bullet connector from the C016 series, featuring 3 pins plus a protective earth (PE). This connector is part of the Ecomate series, highlighting its durable and reliable design suited for demanding environments. It's typically used in industrial and outdoor applications where secure and robust connections are essential.
Type Bullet connector
Cable Ø (max.) 12.5mm
Cable Ø range 6 - 12.5 mm
Cable Ø up to 6mm
Case material Polyamide 6.6
Connection angle 180°
Connector type Connector, right angle
Cross-section range 2.5 mm² (max)
Factory colour Black
IP rating IP67 (when locked)
Leading contact (PE) Yes
Manufacturer part # C016 20F003 100 12
max. cross section 2.5mm²
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute C016 20F003 100 12
Nominal current 16A
Nominal current - rounded value 16A
Nominal voltage 400V
Number of pins 3
Seal Screw-type locking
Series C016
Total no. of pins 3 + PE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot