You are using beta.rapidonline.com. For the live site go to rapidonline.com

Amphenol C016 20K003 100 12 C016 Bullet Connector Plug 3+PE Right Angle

Image Representative of Range

Amphenol C016 20K003 100 12 C016 Bullet Connector Plug 3+PE Right Angle

Standard range
Order Code:

11-2766

Brand: Amphenol MPN: C016 20K003 100 12 EAN-13: 2050001709639
Qty Unit Price (Ex VAT)
1+ £21.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Amphenol C016 20K003 100 12 is a right-angle bullet connector plug from the Ecomate series, featuring three pins plus PE. This compact connector, suitable for robust environments, is designed primarily for industrial and automation applications. As a trusted manufacturer, Amphenol ensures high-quality connectivity solutions for challenging conditions.
Type Bullet connector
Cable Ø (max.) 6mm
Cable Ø range 12.5 - 6 mm
Cable Ø up to 12.5mm
Case material Polyamide 6.6
Connection angle 180°
Connector type Plug, right angle
Factory colour Black
IP rating IP67 (when locked)
Leading contact (PE) Yes
Manufacturer part # C016 20K003 100 12
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute C016 20K003 100 12
Nominal current 16A
Nominal current - rounded value 16A
Nominal voltage 400V
Number of pins 3
Seal Screw-type locking
Series C016
Total no. of pins 3 + PE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot