You are using beta.rapidonline.com. For the live site go to rapidonline.com

Amphenol C016  30D006 110 12 Bullet Connector 6+PE Pins Straight

Image Representative of Range

Amphenol C016 30D006 110 12 Bullet Connector 6+PE Pins Straight

Standard range
Order Code:

11-2767

Brand: Amphenol MPN: C016 30D006 110 12 EAN-13: 2050001709622
Qty Unit Price (Ex VAT)
1+ £10.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched in 4 working days

Amphenol's C016 30D006 110 12 bullet connector is a straight, round connector featuring 6 pins plus PE. This robust connector from the Ecomate series is designed for reliable and secure connections in electrical applications. It is commonly used in industrial and commercial environments for efficient and safe power and signal transmission.
Type Bullet connector
Cable Ø (max.) 12.5mm
Cable Ø range 6 - 12.5 mm
Cable Ø up to 6mm
Case material Polyamide 6.6
Connection angle 180°
Connector type Connector, straight
Cross-section range 0.75 mm² (max)
Factory colour Black
IP rating IP67 (when locked)
Leading contact (PE) Yes
Manufacturer part # C016 30D006 110 12
max. cross section 0.75mm²
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute C016 30D006 110 12
Nominal current 10A
Nominal current - rounded value 10A
Nominal voltage 250V
Number of pins 6
Seal Screw-type locking
Series C016
Total no. of pins 6 + PE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot