You are using beta.rapidonline.com. For the live site go to rapidonline.com

Amphenol C016 30F006 100 12 C016 Series Connector 6+PE Right Angle

Image Representative of Range

Amphenol C016 30F006 100 12 C016 Series Connector 6+PE Right Angle

Extended range
Order Code:

11-2768

Brand: Amphenol MPN: C016 30F006 100 12 EAN-13: 2050001709660
Qty Unit Price (Ex VAT)
1+ £16.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Amphenol C016 30F006 100 12 bullet connector features a right-angle design and a total of six pins plus a protective earth (PE). This durable Ecomate series connector is ideal for secure and reliable connections in industrial and commercial applications. Renowned for its robust construction, it is commonly used in harsh environmental conditions requiring dependable performance.
Type Bullet connector
Cable Ø (max.) 12.5mm
Cable Ø range 6 - 12.5 mm
Cable Ø up to 6mm
Case material Polyamide 6.6
Connection angle 180°
Connector type Connector, right angle
Cross-section range 0.75 mm² (max)
Factory colour Black
IP rating IP67 (when locked)
Leading contact (PE) Yes
Manufacturer part # C016 30F006 100 12
max. cross section 0.75mm²
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute C016 30F006 100 12
Nominal current 12A
Nominal current - rounded value 12A
Nominal voltage 250V
Number of pins 6
Seal Screw-type locking
Series C016
Total no. of pins 6 + PE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot