You are using beta.rapidonline.com. For the live site go to rapidonline.com

Amphenol C016 Series C016 10F006 000 12 Right Angle Connector 6+PE

Image Representative of Range

Amphenol C016 Series C016 10F006 000 12 Right Angle Connector 6+PE

Standard range
Order Code:

11-2678

Brand: Amphenol MPN: C016 10F006 000 12 EAN-13: 2050001709585
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 4 working days

The Amphenol C016 10F006 000 12 bullet connector is a right-angle connector with six pins plus a protective earth (PE), part of the C016 series of round connectors. Known for its robust design, it is ideal for use in industrial and automotive applications where reliable and secure connections are essential. This connector is particularly suited for environments requiring durable interfacing solutions.
Type Bullet connector
Cable Ø (max.) 12.5mm
Cable Ø range 6 - 12.5 mm
Cable Ø up to 6mm
Case material Polyamide 6.6
Connection angle 180°
Connector type Connector, right angle
IP rating IP67 (when locked)
Leading contact (PE) Yes
Manufacturer part # C016 10F006 000 12
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute C016 10F006 000 12
Nominal current 8A
Nominal current - rounded value 8A
Nominal voltage 250V
Number of pins 6
Seal Screw-type locking
Series C016
Total no. of pins 6 + PE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot